WR-100S-VF-N1-R1500

JAE Electronics
656-WR100SVFN1R1500R
WR-100S-VF-N1-R1500

Mfr.:

Description:
Board to Board & Mezzanine Connectors 100p recep SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
6,20 € 9.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
10,95 €
Min:
1

Similar Product

JAE Electronics WR-100S-VF-N1
JAE Electronics
Board to Board & Mezzanine Connectors 100P P RECEPTACLE 4MM HEIGHT

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
WR
Reel
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1500
Subcategory: Board to Board & Mezzanine Connectors
Tradename: WR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR Board-to-Board Connectors

JAE Electronics WR Board-to-Board Connectors feature a ribbon contact design on 0.5mm (0.020") centers with nine varieties (4mm to 9mm) of parallel board-to-board distance. These low-profile, high-density connectors are ideal for right-angle / parallel board-to-board connections. Metal hold-downs on both ends of the right-angle type prevent floating up during automatic mounting, and the PCB area beneath the insulator may be used for circuit traces. Applications for JAE Electronics WR Board-to-Board Connectors include camcorders, cellular phones, notebook PCs, and other equipment that requires high-density packaging.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.