WP7A-S010VA1-R8000

JAE Electronics
656-WP7A-S010VA1-R8K
WP7A-S010VA1-R8000

Mfr.:

Description:
Board to Board & Mezzanine Connectors WP7 Series (0.4 mm Pitch, Stacking Type Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.406

Stock:
4.406 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4406 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,328 € 3,28 €
0,293 € 7,33 €
0,279 € 27,90 €
0,249 € 62,25 €
0,237 € 237,00 €
0,222 € 555,00 €
0,196 € 980,00 €
Full Reel (Order in multiples of 8000)
0,194 € 1.552,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
10 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
0.7 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP7
Reel
Cut Tape
Application: Mobile Phones, Smartphones, LCD and Notebook Computers
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 8000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WP7 Board to Board Connectors

JAE WP7 Series features 0.4mm pitch Board to Board Connectors with a 0.7mm stacking height. This height is ideal for high-density mounting in slim information communication devices such as mobile phones, LCDs, notebook PCs, and PDAs. Design features include a contact structure that ensures high wear-resistance and high contact reliability, secure hold-downs to prevent insulator breakage and peeling from FPC, and a 2-point contact design to resist twisting stress. JAE offers the WP7 Series Board to Board Connectors with a high removal force for lower pin count versions and a lower insertion force for higher pin counts. The low and high pin count versions feature the same mounting pattern to meet different product function requirements.

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.