WP66DK-S030VA1-R15000

JAE Electronics
656-WP66DKS030R15000
WP66DK-S030VA1-R15000

Mfr.:

Description:
Board to Board & Mezzanine Connectors 30CKT RCPT 0.35MM 0.6MM VRT STACKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.367

Stock:
12.367 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,01 € 10,10 €
0,912 € 22,80 €
0,869 € 86,90 €
0,807 € 201,75 €
0,769 € 384,50 €
0,719 € 719,00 €
0,685 € 1.712,50 €
0,605 € 3.025,00 €
Full Reel (Order in multiples of 15000)
0,605 € 9.075,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
30 Position
0.35 mm (0.014 in)
2 Row
Crimp
Straight
0.6 mm
300 mA, 3 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP66DK
Reel
Cut Tape
Application: Digital Cameras, Smartphones
Brand: JAE Electronics
Insulation Resistance: 100 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP66DK Board to Board Connectors

JAE Electronics WP66DK Board-to-Board Connectors offer an extremely compact size with a mated width of only 1.6mm and a mated height of 0.6mm. WP66DK connectors feature a robust design with a metal fitting that prevents damage to the internal insulator surfaces during mating. The standard multifunction hold-down structure allows these connectors to be used as a power supply terminal to reduce total pin counts. These connectors have an insulator with heat-resistant plastic construction and copper alloy contacts. JAE Electronics WP66DK Board-to-Board Connectors are ideal for smartwatches, smartphones, wearable devices, and digital cameras.

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.