WP55DK-P022VA1-R20000

JAE Electronics
656-WP55DKP022VA1
WP55DK-P022VA1-R20000

Mfr.:

Description:
Board to Board & Mezzanine Connectors WP55DK Connector Plug 22 POS 0.3mm Pitch Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
0,436 € 8.720,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
22 Position
0.3 mm
Solder Pin
Straight
3 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP55DK
Reel
Brand: JAE Electronics
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99