WP27D-S030VA3-R15000

JAE Electronics
656-WP27DS030VA3R15K
WP27D-S030VA3-R15000

Mfr.:

Description:
Board to Board & Mezzanine Connectors 10P 0.35MM PITCH 0.6MM B2B FPC SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.175

Stock:
13.175 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13175 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,972 € 9,72 €
0,869 € 21,73 €
0,827 € 82,70 €
0,775 € 193,75 €
0,738 € 369,00 €
0,702 € 702,00 €
0,659 € 1.647,50 €
0,581 € 2.905,00 €
Full Reel (Order in multiples of 15000)
0,581 € 8.715,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
30 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.7 mm
3 A, 300 mA
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP27D
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 552,417 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WP27D Connectors

JAE Electronics WP27D Connectors are low-profile stacking type board-to-board (FPC) connectors with a 0.35mm pitch, 2 rows, and 0.7mm stacking height. The WP27D series is ideal for high-density mounting in slim and compact devices. The connectors offer two terminals for power supply compatible with 3A each. They also feature special hold-downs that can be used as power supply terminals. The series saves board space and enhances design flexibility by reducing the number of terminals typically required in standard connectors. Applications for JAE Electronics WP27D Connectors include information communication devices such as smartphones and tablets.

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.