WP26DK-P024VA3-R15000

JAE Electronics
656-WP26DKP024R15000
WP26DK-P024VA3-R15000

Mfr.:

Description:
Board to Board & Mezzanine Connectors 24CKT PLG 0.35MM 0.6MM VRT STACKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
0,485 € 7.275,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
24 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
300 mA, 3 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP26DK
Reel
Application: Mobile phones, Smartphones, Wearable devices, Tablet PCs, Notebook PCs
Brand: JAE Electronics
Insulation Resistance: 100 MOhms
Mounting Style: PCB
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP26DK Stacking Type Board-to-Board Connectors

JAE Electronics WP26DK Stacking Type Board-to-Board (FPC) Connectors are designed for small mobile devices such as smartphones, wearable devices, and tablet PCs. The connectors are extremely compact with a 0.35mm terminal pitch, a 1.9mm width, and a 0.6mm mated height. The series meets the market's need for a smaller connector that supports higher currents and improved mechanical strength. The connectors offer an optimized metal armor structure to prevent mechanical damage to the internal insulator surfaces during mating. JAE Electronics WP26DK Stacking Type Board-to-Board Connectors are designed for new technologies such as 5G and meet the increasing need for mounting density of parts in small mobile devices.