WP26-S024VA1-R15000

JAE Electronics
656-WP26-S024VA1
WP26-S024VA1-R15000

Mfr.:

Description:
Board to Board & Mezzanine Connectors 24P skt 0.35mm pitch 0.6mm stacking

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sockets
24 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
Reel
Cut Tape
MouseReel
Application: Board to Board
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99