WP25D-S010VA1-R8000

JAE Electronics
656-WP25D-S010VA1R8K
WP25D-S010VA1-R8000

Mfr.:

Description:
Board to Board & Mezzanine Connectors 10P/2pwr 3A SKT 0.35 0.7mm stacking hght

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
0,528 € 4.224,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
10 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.7 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP25D
Reel
Brand: JAE Electronics
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 8000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 51 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WP25D 0.35mm Board-to-Board Connectors

JAE Electronics WP25D Connectors are stacking type board-to-board (FPC) connectors featuring special hold-downs that can be used as power supply terminals. These low-profile connectors feature a 0.35mm pitch, 2 rows, and 0.7mm stacking height. The series equips high-current terminals that help minimize the number of terminals typically required in standard connectors. JAE Electronics WP25D Connectors are ideal for high-density mounting in smartphones and other slim and compact communication devices. 

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.