WP21-P020VA1-R8000

JAE Electronics
656-WP21-P020VA1-R8K
WP21-P020VA1-R8000

Mfr.:

Description:
Board to Board & Mezzanine Connectors 20P plg 0.35mm pitch 0.6mm stacking hght

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 779

Stock:
779 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 779 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,796 € 7,96 €
0,711 € 17,78 €
0,677 € 67,70 €
0,649 € 324,50 €
0,575 € 575,00 €
0,541 € 1.352,50 €
0,497 € 2.485,00 €
Full Reel (Order in multiples of 8000)
0,497 € 3.976,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
20 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP21
Reel
Cut Tape
Brand: JAE Electronics
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 8000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 92,290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.

WP21 0.35mm Board-to-Board Connectors

JAE Electronics WP21 0.35mm Board-to-Board Connectors are space-saving, low-profile stacking type board-to-board (FPC) connectors with 0.35mm pitch, 2 rows, and 0.6mm stacking height. The series saves 10% mounting space compared to the WP9 series and provides enhanced design flexibility. JAE Electronics WP21 0.35mm Board-to-Board Connectors are ideal for high-density mounting in smartphones and other slim or compact communication devices.