WP12-P006VA1-R15000

JAE Electronics
656-WP12P006VA115000
WP12-P006VA1-R15000

Mfr.:

Description:
FFC & FPC Connectors CONN PLUG 15A PCB 6 POS H0.7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
0,35 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
6 Position
0.4 mm
SMD/SMT
Horizontal
Gold
15 A
WP12
- 40 C
+ 85 C
Reel
Brand: JAE Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Gender: Male
Housing Material: Plastic
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 15000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 VAC/50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

WP12 15A Battery Board-to-Board Connectors

JAE Electronics WP12 Compact 15A Battery Board-to-Board Connectors are high-power FPC connectors that enable faster charging speeds and higher-capacity batteries for smartphones, wearable devices, and tablets. The WP12 series supports 15A of current, 1.25 times higher than the WP10 series with the same pitch and stacking height. JAE WP12 Battery Board-to-Board Connectors also achieve further miniaturization, excellent mating operability, and higher extraction force than the WP10 series.