WP10-S002VA10-R15000

JAE Electronics
656-WP10S002VA10R15K
WP10-S002VA10-R15000

Mfr.:

Description:
Board to Board & Mezzanine Connectors FINE PITCH 10A POWER SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.913

Stock:
13.913 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,562 € 5,62 €
0,501 € 12,53 €
0,476 € 47,60 €
0,426 € 106,50 €
0,405 € 405,00 €
0,38 € 950,00 €
0,373 € 1.865,00 €
0,335 € 3.350,00 €
Full Reel (Order in multiples of 15000)
0,335 € 5.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
2 Position
0.4 mm (0.016 in)
2 Row
Solder
Straight
0.7 mm
400 mA, 5 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP10
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: WP
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.

WP10 Board-to-Board Connectors

JAE Electronics WP10 Board-to-Board Connectors feature high-current compatible power terminals with 10A rated current. WP10 features the smallest size in class (2.2mm width and 0.7mm stacking height) for a high-current compatible connector. JAE WP10 connectors allow for 10A power distribution, which is the largest rated current for smartphones. The hold down structure prevents damage to the insulator during mating. An integrated lock area provides high reliability and high extraction force. JAE Electronics WP10 connector series also uses a 2-point contact structure for drop impact and vibration resistance.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.