TX25-60P-LT-H1E

JAE Electronics
656-TX25-60P-LT-H1E
TX25-60P-LT-H1E

Mfr.:

Description:
Board to Board & Mezzanine Connectors 60P RT ANGLE PLUG W HOOK THRU HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 663

Stock:
663 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,95 € 19,50 €
1,74 € 43,50 €
1,66 € 166,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
60 Position
1.27 mm (0.05 in)
2 Row
Solder
Right Angle
1 A
500 VAC
- 40 C
+ 80 C
Gold
Copper Alloy
Polybutylene Terephthalate (PBT)
TX25
Tray
Brand: JAE Electronics
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 528
Subcategory: Board to Board & Mezzanine Connectors
Tradename: TX
Unit Weight: 6,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TX Board-to-Board/Mezzanine Connectors

JAE Electronics TX Series Board-to-Board/Mezzanine Connector Receptacles are designed for connection between parallel boards spaced 12mm to 24mm (2mm increments). The TX Series Connectors are rugged with a mating guide suitable for mounting on a rack or panel. Other TX series features include ribbon-type contacts to ensure electrical continuity, the sure-click feeling when coupling, and the availability of lead-free versions. General specifications include 30 to 140 contacts, 1.27mm contact pitch (two rows), 1A rated current, and contact resistance of 40mΩ max.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.