SV1R007V1A

JAE Electronics
656-SV1R007V1A
SV1R007V1A

Mfr.:

Description:
Memory Card Connectors MICROSD CARD SOCKET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Connectors
microSD
7
PCB Mount
Gold
Brand: JAE Electronics
Contact Material: Copper Alloy
Product Type: Memory Card Connectors
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
JAE DISCONTINUED PARTS

Effective June 27, 2008 JAE will discontinue the following
parts. The parts on this list have no direct replacement.
Special circumstance may be approved by JAE for support
beyond the above date depending on size and scope of the project.

Please contact a Mouser Technical Sales Representative for
further assistance.

656-JC21EJ2-BSN20E
656-KX20100BF2STA1E
656-MM30-144B1-1E
656-MM50-200B1-1E
656-MM50-200B11RE
656-MM50-200B1-B1
656-MM50-200B1-E1E
656-MM50-200B1-E1RE
656-MM50-200B2-1E
656-MM50-200B21RE
656-MM50-200B2-2E
656-MM50-200B2-2RE
656-SG3S013V1A
656-SG5S009V1D2
656-SV1R007V1A
656-TX20A10RD2GF1A1E
656-TX2-100SD2P1-1CE
656-TX2-26SD2P1-1CE
656-TX2-34SD2P1-1CE
656-TX2-40SD2P1-1CE
656-TX2-50SD2P1-1CE
656-TX2-60SD2P1-1CE
656-TX2-80SD2P1-1CE
656-TX3-100PD2STSN1E
656-TX3-26PD2STSN1E
656-TX3-34PD2STSN1E
656-TX3-40PD2STSN1E
656-TX3-50PD2STSN1E
656-TX3-60PD2STSN1E
656-TX3-80PD2STSN1E
656-MM50200B11E300ER
656-MM50200B21E300ER


5-0508-42

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.