ST-JL05-20P-C1-100

JAE Electronics
656-STJL0520PC1100
ST-JL05-20P-C1-100

Mfr.:

Description:
Standard Circular Contacts Pin Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.524

Stock:
1.524 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,558 € 5,58 €
0,498 € 12,45 €
0,474 € 47,40 €
0,422 € 126,60 €
0,402 € 402,00 €
0,378 € 945,00 €
0,37 € 1.850,00 €
0,35 € 3.500,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
5 A
20
Copper Alloy
22 AWG to 18 AWG
Crimp
Silver
Stamped and Formed
JL05
Bulk
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 814,167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99