SRCN6A25-24S

JAE Electronics
656-SRCN6A25-24S
SRCN6A25-24S

Mfr.:

Description:
Standard Circular Connector 24P PLUG W/SOCKETS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
36
Expected 8/10/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,58 € 14,58 €
12,38 € 123,80 €
11,61 € 290,25 €
11,06 € 553,00 €
10,46 € 1.046,00 €
9,87 € 2.467,50 €
9,40 € 4.700,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
24 Position
Socket (Female)
25
In-Line
Solder
Silver
Aluminum Alloy
SRC
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Gender: Male
Insert Arrangement: 25-24
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M30
Unit Weight: 72,793 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.