SRCN2A16-7P

JAE Electronics
656-SRCN2A16-7P
SRCN2A16-7P

Mfr.:

Description:
Standard Circular Connector CIRCULAR CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
115
Expected 8/10/2026
205
Expected 8/31/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
4,15 € 41,50 €
3,88 € 97,00 €
3,52 € 352,00 €
3,30 € 825,00 €
3,14 € 1.570,00 €
2,99 € 2.990,00 €
2,80 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
7 Position
Pin (Male)
16
Panel
Solder
Silver
Aluminum Alloy
SRC
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 10 A
Housing Gender: Female
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M22
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99