SRCN2A13-5S

JAE Electronics
656-SRCN2A13-5S
SRCN2A13-5S

Mfr.:

Description:
Standard Circular Connector 5P PAN ATTACHED RCPT BOX MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
110
Expected 8/20/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,64 € 46,40 €
4,37 € 109,25 €
4,21 € 210,50 €
4,02 € 402,00 €
3,65 € 912,50 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Socket (Female)
13
Panel
Solder
Silver
Aluminum Alloy
SRCN
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 5 A
Housing Gender: Female
Insert Arrangement: 13-05
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M18
Voltage Rating: 500 V
Unit Weight: 12,253 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99