SF9-STS1-A

JAE Electronics
656-SF9-STS1-A
SF9-STS1-A

Mfr.:

Description:
Memory Card Connectors Tray for 1.8mm SF9 A SIMM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Connectors
SIM
6 Contact
2 Row
2.54 mm
SMD/SMT
1 A
PCB Mount
Gold
Tray
Brand: JAE Electronics
Contact Material: Copper Alloy
Height: 1.8 mm
Insertion - Extraction Style: Push-Pull
Length: 18.9 mm
Mating Cycles: 5 k
Mounting Type: Standard
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: SF9
Factory Pack Quantity: 1
Subcategory: Memory Connectors & Sockets
Voltage Rating: 500 V
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SF9 SIM Card Connectors

JAE Electronics SF9 SIM Card Connectors are compatible with the GSM 11.11 standard plug-in SIM card for GSM mobile phones. The SIM card connector features a low-profile structure with normal or reverse mounting options. JAE Electronics SF9 SIM Card Connectors feature a rated current of 10uA to 1A, 1000MΩ insulation resistance, and 100mΩ contact resistance. Five portions of H/D ensure EMI/ESD countermeasure and prevention of instantaneous interruption caused by falling.