SF72S006VBDR2500

JAE Electronics
656-SF72S006VBDR2500
SF72S006VBDR2500

Mfr.:

Description:
Memory Card Connectors NANO SIM Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.727
Expected 8/13/2026
32.500
17.500
Expected 9/2/2026
15.000
Expected 9/4/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,53 € 15,30 €
1,37 € 34,25 €
1,31 € 131,00 €
1,22 € 305,00 €
1,17 € 585,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 2500)
0,998 € 2.495,00 €
0,963 € 4.815,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
NanoSIM
6 Contact
1 Row
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Contact Material: Copper Alloy
Height: 1.25 mm
Housing Material: Thermoplastic (TP)
Insertion - Extraction Style: Push-Push
Length: 14.35 mm
Mating Cycles: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Memory Card Connectors
Series: SF72
Factory Pack Quantity: 2500
Subcategory: Memory Connectors & Sockets
Voltage Rating: 10 V
Unit Weight: 728,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

SF72 Nano SIM Card Connectors

JAE Electronics SF72 Nano SIM Card Connectors are a push-push type connector ideal for smartphones and tablet PCs that equip nano-SIMM (4FF SIM) cards. It features the lowest-in-class height and smallest-in-class dimensions at 1.25mm height, 11.2mm width, and 14.35mm depth. JAE Electronics SF72 maintains good operability with enlarged card eject length.