SF72S006VBAR2500

JAE Electronics
656-SF72S006VBAR2500
SF72S006VBAR2500

Mfr.:

Description:
Memory Card Connectors PSH-PSH NANO SIM CRD 1.25 x 11.2 x14.35m

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Connectors
NanoSIM
6 Contact
1 Row
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Thermoplastic (TP)
Insertion - Extraction Style: Push-Push
Mating Cycles: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Memory Card Connectors
Series: SF72
Factory Pack Quantity: 2500
Subcategory: Memory Connectors & Sockets
Unit Weight: 492 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99