N/MS3108B18-1P

JAE Electronics
656-N/MS3108B18-1P
N/MS3108B18-1P

Mfr.:

Description:
Standard Circular Connector 10POS SILVER SLDR PLUG MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,75 € 55,75 €
46,46 € 464,60 €
45,97 € 1.149,25 €
45,44 € 2.272,00 €
44,00 € 4.400,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
10 Position
Pin (Male)
Free Hanging
Solder
Silver
N/MS
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 13 A
Housing Gender: Male
Insert Arrangement: 18-1
Mating Style: Threaded
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.