N/MS3102A12S-3P

JAE Electronics
656-N/MS3102A12S-3P
N/MS3102A12S-3P

Mfr.:

Description:
Standard Circular Connector N/MS Series (Circular Connector Compatible to MS Standard)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,97 € 18,97 €
14,24 € 142,40 €
14,06 € 1.406,00 €
13,63 € 3.407,50 €
13,42 € 6.710,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
Connectors
2 Position
Pin (Male)
12S
Panel
Solder
Silver
Aluminum Alloy
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Thermoplastic (TP)
Insert Arrangement: 12S-3
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 500 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.