MX84P75H4F2

JAE Electronics
656-MX84P75H4F2
MX84P75H4F2

Mfr.:

Description:
Automotive Connectors CONN PIN CONTACT 0.22, 0.3, 0.35MM2 WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.078

Stock:
12.078
Can Dispatch Immediately
On Order:
15.000
Expected 8/14/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,11 € 1,10 €
0,099 € 2,48 €
0,094 € 9,40 €
0,084 € 21,00 €
0,08 € 80,00 €
0,075 € 187,50 €
0,07 € 350,00 €
Full Reel (Order in multiples of 7500)
0,068 € 510,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Connectors
Socket (Female)
Crimp
Tin
MX84
Reel
Cut Tape
Brand: JAE Electronics
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 7500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99