MX84B012PF1

JAE Electronics
656-MX84B012PF1
MX84B012PF1

Mfr.:

Description:
Automotive Connectors Connector Pin Housing 12POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
540
Expected 7/29/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,38 € 13,80 €
1,32 € 33,00 €
1,08 € 108,00 €
1,01 € 252,50 €
0,946 € 510,84 €
0,903 € 975,24 €
0,843 € 2.276,10 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
2.2 mm (0.087 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
Black
MX84B
Tray
Brand: JAE Electronics
Contact Gender: Without Pin Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Dimensions: 19.1 mm x 34.8 mm x 13.4 mm
Flammability Rating: UL 94 V-0
Height: 13.4 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 19.1 mm
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 540
Subcategory: Automotive Connectors
Width: 34.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99

MX84 & MX84B Automotive Connectors

JAE Electronics MX84 and MX84B Automotive Connectors are ideal for use in electric vehicles (EV) and plug-in hybrid electric vehicles (PHEV). Two types of pin connectors are offered: a right-angle DIP type for board connections and a cable relay connection type. The series features a 3A rated current, up to 40 positions, and a 0.64mm (pin terminal width) terminal size. Options include solder pins, through-hole terminations, and several mounting styles. JAE Electronics MX84 and MX84B Automotive Connectors are compatible with vehicle-mounted specifications, and the insulator material complies with UL 94V-0 flammability standards. Evaluation tests of these connectors are conducted in accordance with LV214 standards.