MX81A004PF1

JAE Electronics
656-MX81A004PF1
MX81A004PF1

Mfr.:

Description:
Automotive Connectors CONN PIN HOUSING 4 POS CODE 1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,538 € 5,38 €
0,479 € 11,98 €
0,435 € 43,50 €
0,402 € 100,50 €
0,388 € 388,00 €
0,362 € 905,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Plug (Male)
Tin
MX81
Brand: JAE Electronics
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX81 Automotive Connectors

JAE Electronics MX81 Automotive Connectors are unsealed compact connectors with the same crimp socket terminals as MX80 sealed connectors. These connectors support a 0.64mm tab size, a wide range of wire sizes from 0.13mm2 to 1mm2, and a high current-carrying capacity of over 10A. The MX81 connectors are tested to USCAR-2 and LV214 specifications to ensure reliability in high-vibration environments. These connectors are used in electronic control units (ECUs), sensors, lighting, and other general automotive applications. JAE Electronics MX81 Automotive Connectors are compatible with 2.54mm-pitch pin contacts. The connectors feature a 500V AC (1 minute) dielectric withstanding voltage and an operating temperature range of -40°C to +125 °C.