MX80D04PZ1A

JAE Electronics
656-MX80D04PZ1A
MX80D04PZ1A

Mfr.:

Description:
Automotive Connectors Compact Connector Pin HSG, 4-Pos Key-A IPX9K 2.54mm Pich

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
200
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,17 € 4,17 €
3,79 € 37,90 €
3,51 € 87,75 €
3,34 € 334,00 €
2,92 € 584,00 €
2,83 € 1.698,00 €
2,42 € 2.420,00 €
2,24 € 5.824,00 €
2,20 € 11.000,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
2.54 mm (0.1 in)
Pin (Male)
Cable Mount / Free Hanging
Crimp
26 AWG
17 AWG
MX80
Brand: JAE Electronics
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 37.45 mm x 15 mm x 10.75 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IPX9K
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX80 Waterproof Automotive In-Line Connectors

JAE Electronics MX80 Waterproof Automotive In-Line Connectors feature 2, 3, 4, 6, 8, (10), and 12 positions in a compact package. These connectors are miniaturized by design, making them ideal for use in areas with limited vehicle mounting space. An integrated bracket supports chassis fastening vehicle clips, and the pin and socket housing includes terminal position assurance (TPA). The series is waterproof and dust-resistant under IP67 guidelines. JAE Electronics MX80 Waterproof Automotive In-Line Connectors offer a rated current of 2.4A to 11.4A. Typical applications include side-view mirrors, interior/exterior lighting, sunroof modules, body sensors, and peripheral devices.