MX80A06SZ1C

JAE Electronics
656-MX80A06SZ1C
MX80A06SZ1C

Mfr.:

Description:
Automotive Connectors CONNECTOR SOCKET HOUSING 6 CONTACT KEY C 2.54MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,90 € 19,00 €
1,71 € 42,75 €
1,57 € 157,00 €
1,43 € 715,00 €
1,38 € 1.545,60 €
1,29 € 2.889,60 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
2.54 mm (0.1 in)
Socket (Female)
Tin
26 AWG
17 AWG
MX80
Brand: JAE Electronics
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Dimensions: 20.25 mm x 19.1 mm x 9.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IPX7
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1120
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX80 Waterproof Automotive In-Line Connectors

JAE Electronics MX80 Waterproof Automotive In-Line Connectors feature 2, 3, 4, 6, 8, (10), and 12 positions in a compact package. These connectors are miniaturized by design, making them ideal for use in areas with limited vehicle mounting space. An integrated bracket supports chassis fastening vehicle clips, and the pin and socket housing includes terminal position assurance (TPA). The series is waterproof and dust-resistant under IP67 guidelines. JAE Electronics MX80 Waterproof Automotive In-Line Connectors offer a rated current of 2.4A to 11.4A. Typical applications include side-view mirrors, interior/exterior lighting, sunroof modules, body sensors, and peripheral devices.