MX77D040SF1

JAE Electronics
656-MX77D040SF1
MX77D040SF1

Mfr.:

Description:
Automotive Connectors Conn. Socket Housing 40 Position Thin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.424

Stock:
1.424 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,32 € 3,32 €
2,82 € 28,20 €
2,49 € 62,25 €
2,37 € 237,00 €
2,22 € 555,00 €
2,13 € 1.065,00 €
2,03 € 1.583,40 €
1,89 € 4.422,60 €
1,82 € 9.937,20 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Housings
40 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
MX77
Tray
Application: Battery Management
Brand: JAE Electronics
Contact Gender: Without Socket Contacts
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Dimensions: 46.9 mm x 17 mm x 9.5 mm
Flammability Rating: UL 94 V-0
Height: 9.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 46.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 780
Subcategory: Automotive Connectors
Width: 17 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99