MX77A024HF1

JAE Electronics
656-MX77A024HF1
MX77A024HF1

Mfr.:

Description:
Headers & Wire Housings Compact, Pin Header 24 Position RA, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.726
Expected 9/7/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 7,48 €
6,36 € 63,60 €
5,74 € 143,50 €
5,47 € 273,50 €
5,31 € 531,00 €
5,07 € 1.267,50 €
4,82 € 2.410,00 €
4,58 € 4.231,92 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Headers & Wire Housings
RoHS:  
Headers
24 Position
2 Row
PCB Mount
Solder
Right Angle
Pin (Male)
Tin
MX77
Tray
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Material: Polyphenylene Sulfide (PPS)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 924
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX77 Automotive Connectors

JAE Electronics MX77 Automotive Connectors are ultra-compact, low-profile connectors with a tab size (pin width) as narrow as 0.4mm. The pin header side insulator uses flame-retardant UL94 V-0 material. JAE MX77 Automotive Connectors offer 4 to 40 contacts and 3A rated current. The series operates over a -40°C to +85°C temperature range with a +130°C maximum operating temperature (ambient temperature + temperature rise due to conduction). MX77 Connectors are USCAR2 tested and designed for use in automotive electrical control units (ECUs), battery system components for electric vehicles, and battery management systems.