MX77A008SF1

JAE Electronics
656-MX77A008SF1
MX77A008SF1

Mfr.:

Description:
Automotive Connectors Conn. Socket Housing 8 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 713

Stock:
713 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 713 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
2,11 € 21,10 €
1,88 € 47,00 €
1,74 € 174,00 €
1,66 € 415,00 €
1,57 € 785,00 €
1,51 € 1.510,00 €
1,42 € 2.556,00 €
1,38 € 7.452,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Housings
8 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
MX77
Tray
Application: Battery Management
Brand: JAE Electronics
Contact Gender: Without Socket Contacts
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Dimensions: 15.7 mm x 17 mm x 13.5 mm
Flammability Rating: UL 94 V-0
Height: 13.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 15.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1800
Subcategory: Automotive Connectors
Width: 17 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99