MX77A004HF1

JAE Electronics
656-MX77A004HF1
MX77A004HF1

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1694   Multiples: 1694
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 5.759,60 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Automotive Connectors
Factory Pack Quantity: 1694
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

MX77 Automotive Connectors

JAE Electronics MX77 Automotive Connectors are ultra-compact, low-profile connectors with a tab size (pin width) as narrow as 0.4mm. The pin header side insulator uses flame-retardant UL94 V-0 material. JAE MX77 Automotive Connectors offer 4 to 40 contacts and 3A rated current. The series operates over a -40°C to +85°C temperature range with a +130°C maximum operating temperature (ambient temperature + temperature rise due to conduction). MX77 Connectors are USCAR2 tested and designed for use in automotive electrical control units (ECUs), battery system components for electric vehicles, and battery management systems.