MX67S059SQA

JAE Electronics
656-MX67S059SQA
MX67S059SQA

Mfr.:

Description:
Automotive Connectors Automotive Connector for Safety Restraint

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,78 € 17,80 €
1,60 € 40,00 €
1,44 € 144,00 €
1,11 € 277,50 €
1,10 € 550,00 €
1,09 € 1.059,48 €
1,06 € 2.747,52 €
1,04 € 5.391,36 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Connectors
59 Position
Receptacle (Female)
Gold
MX67A
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Height: 27.8 mm
Housing Material: Polyphenylene Ether (PPE)
Length: 37.6 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 324
Subcategory: Automotive Connectors
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99