MX49A04NQ1K20

JAE Electronics
656-MX49A04NQ1K20
MX49A04NQ1K20

Mfr.:

Description:
Automotive Connectors Connector Pin Header 4 Pos R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.827

Stock:
3.827 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
5,03 € 50,30 €
4,75 € 95,00 €
4,63 € 277,80 €
4,39 € 439,00 €
3,93 € 1.021,80 €
3,70 € 1.850,00 €
3,24 € 3.240,00 €
3,08 € 7.700,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Headers
4 Position
Pin (Male)
Through Hole
Solder Pin
Tin
MX49
Tube
Brand: JAE Electronics
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 20
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MX49 Automotive Grade USB 2.0 Connectors

JAE Electronics MX49 Automotive Grade USB 2.0 Connectors meet the demand for smaller connectors in car navigation systems. The MX49 Series has a reduced height, width, and depth compared to previous automotive connectors, achieving a 48% reduction in volume. MX49 Series is compatible with high-speed signals and has transmission performance that satisfies the USB 2.0 standard. The MX49 Series also features the environmental resistance that is required for an automotive connector. These connectors feature a mechanical lock and twist-resistant structure for the mated connector.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.