MX39004NQ1

JAE Electronics
656-MX39004NQ1
MX39004NQ1

Mfr.:

Description:
Automotive Connectors Pin HEADER 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,02 € 6,02 €
5,45 € 54,50 €
5,15 € 128,75 €
5,02 € 251,00 €
4,77 € 477,00 €
4,27 € 1.067,50 €
3,51 € 1.755,00 €
3,50 € 3.500,00 €
3,41 € 8.593,20 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Headers
4 Position
2.2 mm (0.087 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Gray
MX39
Bulk
Brand: JAE Electronics
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Type: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 630
Subcategory: Automotive Connectors
Unit Weight: 7,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99