MX31070NFD

JAE Electronics
656-MX31070NFDA
MX31070NFD

Mfr.:

Description:
Automotive Connectors MX31 Series (Board-to-Cable, High-density Automotive Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 196   Multiples: 196
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,19 € 1.801,24 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Plug
70 Position
2.2 mm, 3.2 mm
PCB Mount
Solder Pin
Tin
Brand: JAE Electronics
Contact Gender: Male
Contact Material: Brass
Current Rating: 2.2 A, 5.7 A
Housing Gender: Male
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 196
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.