MX31035SGA

JAE Electronics
656-MX31035SGA
MX31035SGA

Mfr.:

Description:
Automotive Connectors SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,14 € 11,40 €
1,01 € 25,25 €
0,963 € 96,30 €
0,903 € 225,75 €
0,858 € 432,43 €
0,817 € 823,54 €
0,765 € 1.927,80 €
0,763 € 3.845,52 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Connectors
35 Position
2.2 mm, 3.2 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Gray
MX31
Brand: JAE Electronics
Contact Gender: Socket (Female)
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 504
Subcategory: Automotive Connectors
Type: Wire Housing
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85442099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX31 Connectors

JAE Electronics MX31 Connectors are designed to meet the demands for compact and lighter connectors with multi-pin counts, often used in the computerized controls of vehicles. These high-density, board-to-cable connectors offer 2.2mm terminal pitch for signal and 3.2mm terminal pitch for power. The connectors have tin-plated or gold-plated terminals, and the socket terminal resists corrosion. JAE Electronics MX31 Connectors feature an insertion force of less than 70N for easy mating. Ideal applications include automotive ECUs such as the engine and transmission.