MX23A36SF2

JAE Electronics
656-MX23A36SF2
MX23A36SF2

Mfr.:

Description:
Automotive Connectors Sckt HOUSING 36P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 1.776,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Housings
36 Position
2.5 mm (0.098 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
16 AWG
Black
MX23A
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Description/Function: Compact type low-profiled waterproof connector
Insulation Resistance: 100 MOhms
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Outside Diameter: 1.6 mm to 2.2 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Wire Gauge Range: 22 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX23A Connectors

JAE Electronics MX23A Connectors feature a small form factor with a 2.5mm pitch, ideal for automotive spaces. These connectors have a low profile with a board mounting height of 18.3mm and a socket connector height of 22.2mm (12 to 34 positions). A water-protection seal ring is used in the connector mating area while a full waterproof grommet is used for the socket contact crimping area. The socket contact utilizes a double-fin structure for increased retention reliability. These connectors deliver up to 3A for signal and 7A power. Applications for JAE Electronics MX23A Connectors include ECUs, industrial, ATVs, motorcycles, watercraft, robotics, and more.