MX23A34SF1

JAE Electronics
656-MX23A34SF1
MX23A34SF1

Mfr.:

Description:
Automotive Connectors 34P Socket Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,72 € 6,72 €
6,62 € 66,20 €
6,21 € 155,25 €
5,92 € 296,00 €
5,36 € 536,00 €
4,95 € 2.970,00 €
4,78 € 4.780,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Housings
34 Position
2.5 mm (0.098 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
16 AWG
Black
MX23A
Bulk
Brand: JAE Electronics
Contact Gender: Without Socket Contacts
Contact Material: Copper Alloy
Current Rating: 3 A
Description/Function: Connector can be used for wide range water proof equipment including automobiles, motorcycles
Features: Compact type low-profiled waterproof connector
Insulation Resistance: 100 MOhms
Length: 56.6 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Outside Diameter: 1.6 mm to 2.2 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Type: Wire Housing
Wire Gauge Range: 22 AWG to 16 AWG
Unit Weight: 25,354 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX23A Connectors

JAE Electronics MX23A Connectors feature a small form factor with a 2.5mm pitch, ideal for automotive spaces. These connectors have a low profile with a board mounting height of 18.3mm and a socket connector height of 22.2mm (12 to 34 positions). A water-protection seal ring is used in the connector mating area while a full waterproof grommet is used for the socket contact crimping area. The socket contact utilizes a double-fin structure for increased retention reliability. These connectors deliver up to 3A for signal and 7A power. Applications for JAE Electronics MX23A Connectors include ECUs, industrial, ATVs, motorcycles, watercraft, robotics, and more.