MX23A34NF1

JAE Electronics
656-MX23A34NF1
MX23A34NF1

Mfr.:

Description:
Automotive Connectors 34P Std Pin Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
6,09 € 60,90 €
5,14 € 616,80 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Headers
34 Position
2.5 mm (0.098 in)
Pin (Male)
Through Hole
Solder Pin
Tin
22 AWG
16 AWG
Black
MX23A
Tray
Brand: JAE Electronics
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Description/Function: Connector can be used for wide range water proof equipment including automobiles, motorcycles
Features: Compact type low-profiled waterproof connector
Insulation Resistance: 100 MOhms
Length: 54 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Outside Diameter: 1.6 mm to 2.2 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 120
Subcategory: Automotive Connectors
Wire Gauge Range: 22 AWG to 16 AWG
Unit Weight: 16,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX23A Connectors

JAE Electronics MX23A Connectors feature a small form factor with a 2.5mm pitch, ideal for automotive spaces. These connectors have a low profile with a board mounting height of 18.3mm and a socket connector height of 22.2mm (12 to 34 positions). A water-protection seal ring is used in the connector mating area while a full waterproof grommet is used for the socket contact crimping area. The socket contact utilizes a double-fin structure for increased retention reliability. These connectors deliver up to 3A for signal and 7A power. Applications for JAE Electronics MX23A Connectors include ECUs, industrial, ATVs, motorcycles, watercraft, robotics, and more.