MX23A12SF1

JAE Electronics
656-MX23A12SF1
MX23A12SF1

Mfr.:

Description:
Automotive Connectors 12P Socket Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Expected 8/27/2026
800
Expected 9/23/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
4,09 € 40,90 €
3,85 € 96,25 €
3,62 € 181,00 €
3,41 € 341,00 €
3,27 € 817,50 €
2,98 € 1.192,00 €
2,93 € 3.516,00 €
2,83 € 7.924,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
2.5 mm (0.098 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
16 AWG
Black
MX23A
Bulk
Brand: JAE Electronics
Contact Gender: Without Socket Contacts
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Description/Function: Connector can be used for wide range water proof equipment including automoblies, motorcyles
Features: Compact type low-profiled waterproof connector
Insulation Resistance: 100 MOhms
Length: 29.1 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Outside Diameter: 1.6 mm to 2.2 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Type: Wire Housing
Wire Gauge Range: 22 AWG to 16 AWG
Unit Weight: 11,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99