MX19S10K451

JAE Electronics
656-MX19S10K451
MX19S10K451

Mfr.:

Description:
Automotive Connectors Crimp Socket Contact 2 way connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61.335

Stock:
61.335 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,078 € 0,78 €
0,071 € 1,78 €
0,067 € 6,70 €
0,06 € 15,00 €
0,057 € 57,00 €
0,053 € 132,50 €
0,052 € 260,00 €
Full Reel (Order in multiples of 10000)
0,047 € 470,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Contacts
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
MX19
Reel
Cut Tape
Brand: JAE Electronics
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Current Rating: 5 A
Description/Function: Crimp socket contact
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Type: Terminal
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 171 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX19 Waterproof Relay Connectors

JAE Electronics MX19 Waterproof Relay Connectors are designed to withstand harsh environments and weather conditions. These robust connectors feature an improved harness assembly process with a grommet that has a rear cover. A small two-plate spring mechanism improves contact reliability. The highly reliable contact mechanism withstands the vibration of automobiles. JAE Electronics MX19 Waterproof Relay Connectors are ideal for industrial and automotive applications.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.