MX19004P51

JAE Electronics
656-MX19004P51
MX19004P51

Mfr.:

Description:
Automotive Connectors 4P Pin Housing Black 2 way connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
6.000
Expected 8/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,785 € 7,85 €
0,701 € 17,53 €
0,667 € 66,70 €
0,626 € 156,50 €
0,588 € 294,00 €
0,556 € 667,20 €
0,525 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
2.5 mm (0.098 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
22 AWG
20 AWG
Black
MX19
Bulk
Brand: JAE Electronics
Cable Diameter/Insulation Range: 1.4 mm to 1.7 mm
Contact Gender: Without Pin Contacts
Current Rating: 5 A
Description/Function: Small waterproof relay connector
Features: Mechanical lock mechanism prevents incomplete mating, and improved insertion and removal
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Type: Wire Housing
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX19 Waterproof Relay Connectors

JAE Electronics MX19 Waterproof Relay Connectors are designed to withstand harsh environments and weather conditions. These robust connectors feature an improved harness assembly process with a grommet that has a rear cover. A small two-plate spring mechanism improves contact reliability. The highly reliable contact mechanism withstands the vibration of automobiles. JAE Electronics MX19 Waterproof Relay Connectors are ideal for industrial and automotive applications.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.