MX19002S51

JAE Electronics
656-MX19002S51
MX19002S51

Mfr.:

Description:
Automotive Connectors 2P Skt Housing Blk 2 way connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.750
Expected 6/2/2026
6.000
Expected 6/3/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,98 € 9,80 €
0,894 € 22,35 €
0,846 € 84,60 €
0,793 € 198,25 €
0,746 € 373,00 €
0,721 € 721,00 €
0,675 € 1.350,00 €
0,645 € 2.580,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
2.5 mm (0.098 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
22 AWG
20 AWG
Black
MX19
Bulk
Brand: JAE Electronics
Cable Diameter/Insulation Range: 1.4 mm to 1.7 mm
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Description/Function: Small waterproof relay connector
Features: Mechanical lock mechanism prevents incomplete mating, and improved insertion and removal
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Type: Wire Housing
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99