MM70-314-310B1-2-R300

JAE Electronics
656-MM70314310B12R
MM70-314-310B1-2-R300

Mfr.:

Description:
PCI Express/PCI Connectors Memory Sckt MXM 3.0 Graph Card 314P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
54
Expected 3/4/2026
300
Expected 5/29/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,20 € 11,20 €
9,92 € 99,20 €
9,55 € 238,75 €
9,16 € 458,00 €
8,65 € 865,00 €
Full Reel (Order in multiples of 300)
7,89 € 2.367,00 €
7,38 € 4.428,00 €
6,77 € 6.093,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
314 Position
SMD/SMT
Right Angle
MM70
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Reel
Packaging: Cut Tape
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 300
Subcategory: Card Edge Connectors
Unit Weight: 7,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

JAE Electronics MM70 Series Connectors for Add-in Graphics Boards

The JAE Electronics MM70 Series Connectors for Add-in Graphics Boards is for internal graphics boards for notebook PCs, display integrated desktop PCs, and others. The MM70 Series is compatible with the MXM3.0 standard (PCI-Express2.0 [x 16 lane]), VGA, Dual LVDS, Displayport (supports [4 ports]) and has higher contact stability than previous standards. The graphics board can be easily inserted at an angle and a precision positioning stopper prevents contact failure. The JAE Electronics MM70 Series Connectors for Add-in Graphics Boards feature a mating area at 0.5mm pitch with two-layer upper and lower structure. Available in 6.7mm or 4.5mm height with 12.2mm depth and 89.9mm width.

MM70 Series Connectors

JAE Electronics MM70 Series Connectors for Add-in Graphics Boards is compatible with the MXM3.0 standard (PCI-Express2.0 [x 16 lane]), VGA, Dual LVDS, Displayport (supports 4 ports) and has higher contact stability than previous standards. The graphics board can be easily inserted at an angle and a precision positioning stopper prevents contact failure. The JAE Electronics MM70 Series Connectors for Add-in Graphics Boards feature a mating area at 0.5mm pitch with two-layer upper and lower structure. Available in 6.7mm or 4.5mm height with 12.2mm depth and 89.9mm width.