MA01R080VADBR500

JAE Electronics
656-MA01R080VADBR500
MA01R080VADBR500

Mfr.:

Description:
Board to Board & Mezzanine Connectors CONN RIGID SIDE STR 80 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
4,07 € 40,70 €
3,81 € 95,25 €
3,63 € 181,50 €
3,46 € 346,00 €
3,25 € 812,50 €
Full Reel (Order in multiples of 500)
3,08 € 1.540,00 €
2,85 € 2.850,00 €
2,76 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
80 Position
0.635 mm (0.025 in)
2 Row
Solder
Straight
8.6 mm
500 mA
50 VAC
- 40 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
MA01
Reel
Cut Tape
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insulation Resistance: 100 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99