M34S75C4F3

JAE Electronics
656-M34S75C4F3
M34S75C4F3

Mfr.:

Description:
Automotive Connectors Socket Contact For MX34 Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.952

Stock:
7.952 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,129 € 1,29 €
0,115 € 2,88 €
0,11 € 11,00 €
0,098 € 24,50 €
0,094 € 94,00 €
0,088 € 220,00 €
0,081 € 405,00 €
Full Reel (Order in multiples of 7500)
0,077 € 577,50 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Contacts
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
MX34
Reel
Cut Tape
Brand: JAE Electronics
Contact Gender: Socket (Female)
Current Rating: 3 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 7500
Subcategory: Automotive Connectors
Type: Terminal
Unit Weight: 366 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

MX34 Connectors

JAE Electronics MX34 Connectors are designed to meet connector specifications required by automotive manufacturers. The series is offered in board-to-cable, in-line, or on-board types with straight and right-angle versions, one or two rows, and through-hole or surface-mount (SMT) options. The socket housing can be color-coded to match the connectors, making them distinguishable during mating. A mechanical lock system ensures reliable mating while a preset type retainer detects incomplete insertion of the terminals. Applications for JAE Electronics MX34 Connectors include body chassis ECUs and switches.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.