M120-55870

JAE Electronics
656-M12055870
M120-55870

Mfr.:

Description:
Automotive Connectors Pin Retainer MX25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,418 € 2.508,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Headers
2 Position
6.7 mm (0.264 in)
Tin
MX25
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Automotive Connectors
Factory Pack Quantity: 6000
Subcategory: Automotive Connectors
Type: Retainer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX25 Connectors

JAE Electronics MX25 Connectors are specially designed for high-frequency transmission used for in-vehicle information systems. The connectors offer an applicable frequency of up to 6GHz and a maximum voltage standing wave ratio (VSWR) of 1.5. A double-hook mechanism to prevent contacts from being inserted or removed incompletely. The outer contact on the socket side is designed with double retention system, with housing lance and retainer. This construction prevents the dislodging of contacts. JAE Electronics MX25 Connectors are ideal for or board-to-cable and cable-to-cable (relay) applications such as in-vehicle mobile phones, GPS, and satellite radios.