KX24-140R-6ST-N1

JAE Electronics
656-KX24-140R-6ST-N1
KX24-140R-6ST-N1

Mfr.:

Description:
Board to Board & Mezzanine Connectors 140P SCKT 0.8mm THROUGH HOLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receptacles
140 Position
0.8 mm (0.031 in)
2 Row
Solder
Straight
10.4 mm
500 mA
Gold
Copper Alloy
KX24
Tray
Brand: JAE Electronics
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 360
Subcategory: Board to Board & Mezzanine Connectors
Tradename: KX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.