KX15-80KLDL-E1000E

JAE Electronics
656-KX1580KLDLE1000E
KX15-80KLDL-E1000E

Mfr.:

Description:
Board to Board & Mezzanine Connectors 80P Plug R/A 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,19 € 5.190,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
KX15
Reel
Brand: JAE Electronics
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: KX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

KX Board-to-Board/Mezzanine Connector Plugs

JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs are designed for connection between parallel boards spaced 4mm to 9mm (increments of 1mm). These connector plugs have ribbon-type contacts to ensure reliable electrical continuity while resisting the twisting force of coupling. JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs include a configuration suited for automatic packaging, a sufficient absorbing face, a terminal length easily recognizable by an image processor, and a friction lock less sensitive to vibration and tensile strength. General specifications of the KX Connectors include 20-80 contacts, 0.8mm (two rows) contact spacing, and 70mΩ max. contact resistance.