KX15-60KLDLE

JAE Electronics
656-KX1560KLDLE
KX15-60KLDLE

Mfr.:

Description:
Board to Board & Mezzanine Connectors 60p SMT Plug PCB to PCB .8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
4,02 € 40,20 €
3,77 € 94,25 €
3,59 € 179,50 €
3,41 € 341,00 €
3,20 € 800,00 €
3,04 € 1.520,00 €
2,91 € 2.910,00 €
2,72 € 6.800,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
60 Position
0.8 mm (0.031 in)
2 Row
Solder
Right Angle
500 mA
200 VAC, 300 VDC
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
KX15
Tray
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: KX
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99